Fixed Resistors
Chassis Mount Resistors
Arcol, 27Ω 50W Aluminium Chassis Mount Resistor HS50 27R F ±1%
RS庫存編號:
162-3429
製造零件編號:
HS50 27R F
製造商:
Arcol
查看此類別
可享批量折扣
單價 个 (以毎袋:20)
HK$28.766
Add to Basket
單位
添加到購物車
50 現貨庫存,可於3工作日發貨。
即時庫存查詢
添加到收藏夾
批量购买价格选项
單位
每單位
Per Bag*
20 - 20
HK$28.766
HK$575.32
40 - 60
HK$28.047
HK$560.94
80 +
HK$27.616
HK$552.32
* 參考價格
RS庫存編號:
162-3429
製造零件編號:
HS50 27R F
製造商:
Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
UL Approval Statement
相容
符合聲明
COO (Country of Origin):
GB
50 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Attribute
Value
Resistance
27Ω
Power Rating
50W
Series
HS50
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Aluminium
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
49.1 x 28 x 14.8mm
Overall Width
28mm
Overall Length
49.1mm
Overall Height
14.8mm