Fixed Resistors
Chassis Mount Resistors
Arcol, 50Ω 50W Aluminium Chassis Mount Resistor HS50 50R F ±1%
RS庫存編號:
162-3443
製造零件編號:
HS50 50R F
製造商:
Arcol
查看此類別
70 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个 (以毎袋:20)
HK$24.445
單位
每單位
Per Bag*
20 - 20
HK$24.445
HK$488.90
40 - 60
HK$23.835
HK$476.70
80 +
HK$23.465
HK$469.30
* 參考價格
RS庫存編號:
162-3443
製造零件編號:
HS50 50R F
製造商:
Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
UL Approval Statement
相容
符合聲明
COO (Country of Origin):
GB
50 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Attribute
Value
Resistance
50Ω
Power Rating
50W
Series
HS50
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Aluminium
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
49.1 x 28 x 14.8mm
Overall Length
49.1mm
Overall Height
14.8mm
Overall Width
28mm