Fixed Resistors
Chassis Mount Resistors
Arcol, 10Ω 10W Aluminium Chassis Mount Resistor HS10 10R F ±1%
RS庫存編號:
162-3506
製造零件編號:
HS10 10R F
製造商:
Arcol
查看此類別
單價 个
HK$24.37
Add to Basket
單位
添加到購物車
21 現貨庫存,可於3工作日發貨。
即時庫存查詢
添加到收藏夾
單位
每單位
1 - 24
HK$24.37
25 - 49
HK$23.83
50 +
HK$23.32
RS庫存編號:
162-3506
製造零件編號:
HS10 10R F
製造商:
Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
UL Approval Statement
相容
符合聲明
10 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Attribute
Value
Resistance
10Ω
Power Rating
10W
Series
HS10
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Aluminium
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
15.9 x 16.5 x 8.8mm
Overall Width
16.5mm
Overall Height
8.8mm
Overall Length
15.9mm