Fixed Resistors
Chassis Mount Resistors
Arcol, 1kΩ 10W Aluminium Chassis Mount Resistor HS10 1K F ±1%
RS庫存編號:
162-3515
製造零件編號:
HS10 1K F
製造商:
Arcol
查看此類別
單價 个
HK$19.90
Add to Basket
單位
添加到購物車
本地庫存暫不足,貨期請向RS查詢
添加到收藏夾
單位
每單位
1 - 24
HK$19.90
25 - 49
HK$19.50
50 +
HK$19.10
RS庫存編號:
162-3515
製造零件編號:
HS10 1K F
製造商:
Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
UL Approval Statement
相容
符合聲明
COO (Country of Origin):
GB
10 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100k
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Resistance
1kΩ
Power Rating
10W
Series
HS10
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Aluminium
Termination Style
Axial
Minimum Temperature Coefficient
-25ppm/°C
Maximum Temperature Coefficient
+25ppm/°C
Dimensions
15.9 x 16.5 x 8.8mm
Overall Width
16.5mm
Overall Height
8.8mm
Overall Length
15.9mm