Fixed Resistors
Chassis Mount Resistors
Arcol, 22Ω 50W Aluminium Chassis Mount Resistor HS50 22R F ±1%
RS庫存編號:
162-3546
製造零件編號:
HS50 22R F
製造商:
Arcol
查看此類別
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$29.76
單位
每單位
1 - 4
HK$29.76
5 - 9
HK$29.32
10 +
HK$28.67
RS庫存編號:
162-3546
製造零件編號:
HS50 22R F
製造商:
Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
UL Approval Statement
相容
符合聲明
COO (Country of Origin):
GB
50 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Resistance
22Ω
Power Rating
50W
Series
HS50
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Aluminium
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
49.1 x 28 x 14.8mm
Overall Length
49.1mm
Overall Width
28mm
Overall Height
14.8mm