Fixed Resistors
Chassis Mount Resistors
Arcol, 100Ω 15W Aluminium Chassis Mount Resistor HS15 100R F ±1%
RS庫存編號:
162-3559
製造零件編號:
HS15 100R F
製造商:
Arcol
查看此類別
可享批量折扣
單價 个
HK$34.10
Add to Basket
單位
添加到購物車
51 現貨庫存,可於3工作日發貨。
即時庫存查詢
添加到收藏夾
批量购买价格选项
單位
每單位
1 - 24
HK$34.10
25 - 49
HK$33.30
50 +
HK$32.60
RS庫存編號:
162-3559
製造零件編號:
HS15 100R F
製造商:
Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
UL Approval Statement
相容
符合聲明
COO (Country of Origin):
GB
15 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Resistance
100Ω
Power Rating
15W
Series
HS15
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Aluminium
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
19.9 x 21 x 11mm
Overall Length
19.9mm
Overall Width
21mm
Overall Height
11mm