Fixed Resistors
Chassis Mount Resistors
Arcol, 2.7Ω 100W Aluminium Chassis Mount Resistor HS100 2R7 F ±1%
RS庫存編號:
162-3580
製造零件編號:
HS100 2R7 F
製造商:
Arcol
查看此類別
3 現貨庫存,可於4工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$69.50
單位
每單位
1 - 11
HK$69.50
12 - 22
HK$67.97
23 +
HK$66.51
RS庫存編號:
162-3580
製造零件編號:
HS100 2R7 F
製造商:
Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
UL Approval Statement
相容
符合聲明
COO (Country of Origin):
GB
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Resistance
2.7Ω
Power Rating
100W
Series
HS100
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Aluminium
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
65.2 x 47.5 x 24.1mm
Overall Length
65.2mm
Overall Width
47.5mm
Overall Height
24.1mm