- RS庫存編號:
- 166-4118
- 製造零件編號:
- HS10 100R J
- 製造商:
- Arcol
400 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:100)
HK$18.00
單位 | Per unit | Per Bag* |
100 - 100 | HK$18.00 | HK$1,800.00 |
200 - 300 | HK$17.55 | HK$1,755.00 |
400 + | HK$17.28 | HK$1,728.00 |
* 參考價格 |
- RS庫存編號:
- 166-4118
- 製造零件編號:
- HS10 100R J
- 製造商:
- Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 10W |
Series | HS10 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 8.8 x 30 x 16.5mm |
Overall Width | 16.5mm |
Overall Height | 8.8mm |
Overall Length | 30mm |