RS PRO, 1.2 kΩ 150 W Wirewound Chassis Mount Resistor ±5 %
- RS庫存編號:
- 175-2467
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
HK$92.90
訂單超過 HK$250.00 免費送貨
有庫存
- 32 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$92.90 |
| 10 - 49 | HK$89.20 |
| 50 - 99 | HK$85.50 |
| 100 - 499 | HK$83.60 |
| 500 + | HK$68.80 |
* 參考價格
- RS庫存編號:
- 175-2467
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Resistance | 1.2kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 150W | |
| Series | RS150 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Overall Length | 97.7mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 24.1mm | |
| Standards/Approvals | MIL 18546, IEC 115, RoHS | |
| Overall Width | 47.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Resistance 1.2kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 150W | ||
Series RS150 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Overall Length 97.7mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 24.1mm | ||
Standards/Approvals MIL 18546, IEC 115, RoHS | ||
Overall Width 47.5mm | ||
Designed for direct heatsink mounting with thermal compound to achieve maximum performance
High Power to Volume
Wound to maximize High Pulse Capability
Values from R01 to 100K
相关链接
- RS PRO, 1.2 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 1 kΩ 150 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 1.2 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS50 1K2 J, 1.2 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 1 kΩ 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 150 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC150S1K0J, 1 kΩ 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC150S2K2J, 2.2 kΩ 150 W Wirewound Chassis Mount Fixed Resistor ±5 %