- RS庫存編號:
- 185-9345
- 製造零件編號:
- HS25F 27R F
- 製造商:
- Arcol
當前暫無庫存,可於2024/5/15發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$99.882
單位 | Per unit | Per Pack* |
5 - 5 | HK$99.882 | HK$499.41 |
10 - 15 | HK$97.384 | HK$486.92 |
20 + | HK$95.886 | HK$479.43 |
* 參考價格 |
- RS庫存編號:
- 185-9345
- 製造零件編號:
- HS25F 27R F
- 製造商:
- Arcol
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 27Ω |
Power Rating | 25W |
Series | HS25F |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Aluminium |
Termination Style | Wire Lead |
Maximum Operating Temperature | +200°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 27.3 x 14.2 x 14.8mm |
Overall Height | 14.8mm |
Overall Length | 27.3mm |
Overall Width | 14.2mm |