Fixed Resistors
Chassis Mount Resistors
Arcol, 4.7kΩ 25W Aluminium Chassis Mount Resistor HS25F 4K7 F ±1%
RS庫存編號:
185-9354
製造零件編號:
HS25F 4K7 F
製造商:
Arcol
查看此類別
單價 个(每托盘 5 )
HK$99.88
Add to Basket
單位
添加到購物車
174 現貨庫存,可於3工作日發貨。
即時庫存查詢
添加到收藏夾
單位
每單位
每包*
5 - 5
HK$99.88
HK$499.40
10 - 15
HK$97.386
HK$486.93
20 +
HK$95.886
HK$479.43
* 參考價格
RS庫存編號:
185-9354
製造零件編號:
HS25F 4K7 F
製造商:
Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet HS25F 4K7 F
UL Approval Statement
相容
符合聲明
COO (Country of Origin):
GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Resistance
4.7kΩ
Power Rating
25W
Series
HS25F
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Aluminium
Termination Style
Wire Lead
Maximum Operating Temperature
+200°C
Maximum Temperature Coefficient
+25ppm/°C
Dimensions
27.3 x 14.2 x 14.8mm
Overall Height
14.8mm
Overall Length
27.3mm
Overall Width
14.2mm