Fixed Resistors
Chassis Mount Resistors
Arcol, 220mΩ 50W Aluminium Chassis Mount Resistor HS50F R22 J ±5%
RS庫存編號:
185-9418
製造零件編號:
HS50F R22 J
製造商:
Arcol
查看此類別
單價 个(每托盘 5 )
HK$90.122
Add to Basket
單位
添加到購物車
78 現貨庫存,可於3工作日發貨。
即時庫存查詢
添加到收藏夾
單位
每單位
每包*
5 - 5
HK$90.122
HK$450.61
10 - 15
HK$87.868
HK$439.34
20 +
HK$86.52
HK$432.60
* 參考價格
RS庫存編號:
185-9418
製造零件編號:
HS50F R22 J
製造商:
Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet HS50F R22 J
UL Approval Statement
相容
符合聲明
COO (Country of Origin):
GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Resistance
220mΩ
Power Rating
50W
Series
HS50F
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Aluminium
Termination Style
Wire Lead
Maximum Operating Temperature
+200°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
49.1 x 14.2 x 14.8mm
Overall Width
14.2mm
Overall Length
49.1mm
Overall Height
14.8mm