Fixed Resistors
Chassis Mount Resistors
Arcol, 10kΩ 25W Aluminium Chassis Mount Resistor HS25F 10K F ±1%
RS庫存編號:
185-9927
製造零件編號:
HS25F 10K F
製造商:
Arcol
查看此類別
可享批量折扣
單價 个
HK$116.23
Add to Basket
單位
添加到購物車
91 現貨庫存,可於3工作日發貨。
即時庫存查詢
添加到收藏夾
批量购买价格选项
單位
每單位
1 - 1
HK$116.23
2 - 2
HK$113.67
3 +
HK$111.23
RS庫存編號:
185-9927
製造零件編號:
HS25F 10K F
製造商:
Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet HS25F 10K F
UL Approval Statement
相容
符合聲明
COO (Country of Origin):
GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Resistance
10kΩ
Power Rating
25W
Series
HS25F
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Aluminium
Termination Style
Wire Lead
Maximum Operating Temperature
+200°C
Maximum Temperature Coefficient
+25ppm/°C
Dimensions
27.3 x 14.2 x 14.8mm
Overall Width
14.2mm
Overall Height
14.8mm
Overall Length
27.3mm