Fixed Resistors
Chassis Mount Resistors
Arcol, 10kΩ 100W Aluminium Chassis Mount Resistor HS100F 10K F ±1%
RS庫存編號:
186-0021
製造零件編號:
HS100F 10K F
製造商:
Arcol
查看此類別
單價 个
HK$205.73
Add to Basket
單位
延期交貨
當前暫無庫存,可於2024/11/18發貨,3 工作日送達。
添加到收藏夾
單位
每單位
1 - 1
HK$205.73
2 - 2
HK$201.20
3 +
HK$196.88
RS庫存編號:
186-0021
製造零件編號:
HS100F 10K F
製造商:
Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet HS100F 10K F
UL Approval Statement
相容
符合聲明
COO (Country of Origin):
GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Resistance
10kΩ
Power Rating
100W
Series
HS100F
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Aluminium
Termination Style
Wire Lead
Maximum Operating Temperature
+200°C
Maximum Temperature Coefficient
+25ppm/°C
Dimensions
65.2 x 27.3 x 24.1mm
Overall Height
24.1mm
Overall Length
65.2mm
Overall Width
27.3mm