Arcol, 100Ω 150W Ceramic Fixed Resistor 510SP101KG2 ±10%
- RS庫存編號:
- 194-5267
- 製造零件編號:
- 510SP101KG2
- 製造商:
- Arcol
可享批量折扣
單價 个
HK$299.00
3 現貨庫存,可於3工作日發貨。
單位 | 每單位 |
1 - 1 | HK$299.00 |
2 - 2 | HK$292.42 |
3 + | HK$286.15 |
- RS庫存編號:
- 194-5267
- 製造零件編號:
- 510SP101KG2
- 製造商:
- Arcol
- COO (Country of Origin):
- MX
Arcol Ceramic Resistors
High energy Chassis mount ceramic resistor for high peak power or high energy pulses. The resistor is oil resistant with tin plated, steel right angled radial mounting tabs. Its construction acts to allow energy and power to be uniformly distributed throughout the entire ceramic resistors body. Maximum operating temperature 350°C
500 Series Non-Inductive Bulk Ceramic Slab Resistors provide high power and energy dissipation in a compact size. The 500 Series design enables the designer to minimize resistor package size and cost while providing performance and reliability. The slim, compact resistors offer a number of termination options allowing easy configuration for specific requirements. Ohmite 500 Series non-inductive bulk ceramic slab resistors provide excellent performance where high peak power or high-energy pulses must be handled in a small size. The advantage of the bulk construction is that it produces an inherently non-inductive resistor and it allows energy and power to be uniformly distributed through the entire ceramic resistor body – there is no film or wire to fail. Standard terminal mounting tabs are tin plated steel which are soldered to the resistor body. Material composition type SP is formulated to provide lower resistance values and higher derating temperatures.
Inherently non-inductive, high reliability due to bulk ceramic construction
15 watts per inch of length power dissipation (type SP)
Excellent pulse/overload capability
Slim profile for excellent volumetric power efficiency
Resistance range from 0.2 to 870K (resistance range dependent on material type)
Resistance tolerances 5, 10, 20% standard on individual components, available to ±2% on assemblies
Motor Drive Controls
Power Supplies
Power Conditioning Equipment
Soft Start/Current Limit Circuits
Dynamic Braking
Snubber Circuits
RF Dummy Load Circuits
Capacitor Dump Circuits
15 watts per inch of length power dissipation (type SP)
Excellent pulse/overload capability
Slim profile for excellent volumetric power efficiency
Resistance range from 0.2 to 870K (resistance range dependent on material type)
Resistance tolerances 5, 10, 20% standard on individual components, available to ±2% on assemblies
Motor Drive Controls
Power Supplies
Power Conditioning Equipment
Soft Start/Current Limit Circuits
Dynamic Braking
Snubber Circuits
RF Dummy Load Circuits
Capacitor Dump Circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 150W |
Series | 500 |
Package/Case | Radial Tabs |
Tolerance | ±10% |
Technology | Ceramic |
Termination Style | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +350°C |
Minimum Temperature Coefficient | 0% |
Maximum Temperature Coefficient | -0.08% |
Dimensions | 25.4 x 38.1mm |
Overall Length | 38.1mm |
Overall Diameter | 25.4mm |