Fixed Resistors
Chassis Mount Resistors
Arcol 75W Wire Wound Chassis Mount Resistor HS75E6 15R F M193 ±1%
RS庫存編號:
195-4145
製造零件編號:
HS75E6 15R F M193
製造商:
Arcol
查看此類別
25 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$81.12
單位
每單位
1 - 7
HK$81.12
8 - 15
HK$79.33
16 +
HK$77.64
RS庫存編號:
195-4145
製造零件編號:
HS75E6 15R F M193
製造商:
Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - HSE3 & E6 Aluminium Housed Resistors
UL Approval Statement
相容
符合聲明
COO (Country of Origin):
GB
75 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Power Rating
75W
Series
HS75
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Wire Wound
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
48.7 x 47.5 x 24.1mm
Overall Length
48.7mm
Overall Height
24.1mm
Overall Width
47.5mm