Fixed Resistors
Chassis Mount Resistors
Arcol 75W Wire Wound Chassis Mount Resistor HS75E6 47R F M193 ±1%
RS庫存編號:
195-4158
製造零件編號:
HS75E6 47R F M193
製造商:
Arcol
查看此類別
可享批量折扣
單價 个
HK$61.40
Add to Basket
單位
延期交貨
當前暫無庫存,可於2024/11/18發貨,3 工作日送達。
添加到收藏夾
批量购买价格选项
單位
每單位
1 - 7
HK$61.40
8 - 15
HK$60.20
16 +
HK$59.00
RS庫存編號:
195-4158
製造零件編號:
HS75E6 47R F M193
製造商:
Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - HSE3 & E6 Aluminium Housed Resistors
UL Approval Statement
相容
符合聲明
COO (Country of Origin):
GB
75 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Power Rating
75W
Series
HS75
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Wire Wound
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
48.7 x 47.5 x 24.1mm
Overall Width
47.5mm
Overall Height
24.1mm
Overall Length
48.7mm