- RS庫存編號:
- 391-5781
- 製造零件編號:
- IRF100NC50 OHMJ
- 製造商:
- PCN
當前暫無庫存,可於2024/7/5發貨,3 工作日送達。
已增加
單價 个
HK$1,172.63
單位 | Per unit |
1 - 4 | HK$1,172.63 |
5 - 9 | HK$1,137.44 |
10 + | HK$1,091.93 |
- RS庫存編號:
- 391-5781
- 製造零件編號:
- IRF100NC50 OHMJ
- 製造商:
- PCN
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
Metal Clad Resistor (flat type)
Low-profile wirewound resistor sealed in heat-resistant cement
Superior heat radiation, also ideal for use as a residual heater
Standard wirewound structure utilising non-inductive winding
Superior heat radiation, also ideal for use as a residual heater
Standard wirewound structure utilising non-inductive winding
規格
Attribute | Value |
---|---|
Resistance | 50Ω |
Power Rating | 100W |
Series | PCN |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Wire Lead |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Minimum Temperature Coefficient | -260ppm/°C |
Maximum Temperature Coefficient | +260ppm/°C |