- RS庫存編號:
- 893-4254
- 製造零件編號:
- TA2K0PH500RKE
- 製造商:
- Ohmite
此產品已停售
- RS庫存編號:
- 893-4254
- 製造零件編號:
- TA2K0PH500RKE
- 製造商:
- Ohmite
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Ohmite TAP2000 Series Planar Resistors
Ohmite TAP2000 heat sinakable planar resistors deliver 2000 watts of continuous reliable power to a variety of power conditioning, power transmission, and power control applications. These resistors are designed for liquid or air cooled heat sink systems.
High Energy Rating
Low Inductance
Resistor Element Electrically Isolated
High Dielectric Strength
Small Footprint
Low Inductance
Resistor Element Electrically Isolated
High Dielectric Strength
Small Footprint
規格
Attribute | Value |
---|---|
Resistance | 500Ω |
Power Rating | 2kW |
Series | TA |
Package/Case | Planar |
Tolerance | ±10% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Minimum Temperature Coefficient | -250ppm/°C |
Maximum Temperature Coefficient | +250ppm/°C |
Dimensions | 76.2 x 76.2 x 31.69mm |
Overall Width | 76.2mm |
Overall Length | 76.2mm |
Overall Height | 31.69mm |