- RS庫存編號:
- 608-6448
- 製造零件編號:
- ABL6TS160U
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 608-6448
- 製造零件編號:
- ABL6TS160U
- 製造商:
- Schneider Electric
法例與合規
產品詳細資訊
Schneider Electric Chassis Mounting Transformer, 230 to 400V AC Input, 230V AC Output - ABL6TS160U
Features & Benefits
• Operating temperature range of -20°C to +50°C makes it suitable for use in harsh industrial environments
• Panel display helps to reduce electrostatic discharge
• Screw terminations allow you to create quick and secure electrical connections
• Panel display helps to reduce electrostatic discharge
• Screw terminations allow you to create quick and secure electrical connections
Applications
• Medical equipment
• Laboratory equipment
• Laboratory equipment
What's a single-phase transformer?
Single-phase transformers work on a single-phase power supply, using high-phase alternating current. They have a single winding on the primary and secondary sides. Single-phase transformers are more efficient than three-phase transformers when used with light loads. They also tend to be more compact and easier to transport.
規格
Attribute | Value |
---|---|
Primary Voltage Rating | 230 → 400V |
Secondary Voltage Rating | 230V ac |
Power Rating | 1.6kVA |
Number of Outputs | 1 |
Mounting Type | Chassis |
Length | 174mm |
Efficiency | 96% |
Width | 174mm |
Depth | 221mm |
Dimensions | 167 x 174 x 221mm |
Weight | 20kg |
Minimum Operating Frequency | 47Hz |
Maximum Operating Frequency | 63Hz |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |