Dataman Dataman 40Pro Universal Programmer, Universal Programmer for PLD, EPROM, FLASH, Serial EEPROM, Static RAM,
- RS庫存編號:
- 539-5022
- 製造零件編號:
- DATAMAN-40PRO
- 製造商:
- Dataman
庫存資訊目前無法查詢
- RS庫存編號:
- 539-5022
- 製造零件編號:
- DATAMAN-40PRO
- 製造商:
- Dataman
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dataman | |
| Product Type | Universal Programmer | |
| Sub Type | Universal Programmer | |
| For Use With | PLD, EPROM, FLASH, Serial EEPROM, Static RAM, EEPROM, MCU/MPU, NV Ram | |
| Kit Contents | USB Standard Cable, Programmer, ISP cable | |
| Programmer Name | Dataman 40Pro | |
| Interface Type | USB 2.0 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Dataman | ||
Product Type Universal Programmer | ||
Sub Type Universal Programmer | ||
For Use With PLD, EPROM, FLASH, Serial EEPROM, Static RAM, EEPROM, MCU/MPU, NV Ram | ||
Kit Contents USB Standard Cable, Programmer, ISP cable | ||
Programmer Name Dataman 40Pro | ||
Interface Type USB 2.0 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- SK
Dataman Universal ISP Programmer
The Dataman universal ISP programmer is a PC based universal 40-pin programmer with ISP capabilities and USB 2.0 connectivity. The 40Pro is built to meet the demands of development labs and field engineers for universal and portable programming. Over 37,000 devices supported and new devices are added every month. Dataman 40Pro is a small, fast and powerful programmer designed for a wide range of programmable devices. Using the built-in in-circuit serial programming (ISP) connector, this programmer can program ISP capable chips in-circuit. 40Pro is not only a programmer but also a static RAMs tester.
Supplied with:
Mains power supply, USB cable, ISP cable, diagnostic POD for programmer testing, anti-dust cover for ZIF socket, user manual and software
Features and Benefits
Easy to use software that is compatible with the latest operating systems including Windows 10
Free lifetime software updates
Full ISP capabilities including JTAG compatibility
High-speed USB 2.0 connectivity
Intelligent pin drivers operate down to 1.8V so you'll be ready to program the full range of advanced low-voltage devices