Texas Instruments MSP-TS430PW24, Chip Programming Adapter 24 Pin ZIF Socket Target Board for MSP430AFE2xx
- RS庫存編號:
- 819-7499
- 製造零件編號:
- MSP-TS430PW24
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 819-7499
- 製造零件編號:
- MSP-TS430PW24
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
MSP-TS430PW24, MSP430AFE2xx 16-Bit 24-Pin Target Board
Texas Instruments MSP-TS430PW24 is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports all MSP430AFE2xx Flash parts in a 24-pin TSSOP package.
Development board (MSP-TS430PW24) with a ZIF socket fitting MSP430AFE2xx derivatives in 24-pin TSSOP (PW) packages includes an LED indicator, JTAG adapter, and header pin-outs for prototyping
Supports all debugging interfaces using a standard 14-pin JTAG header such as the MSP-FET430UIF
Supports all debugging interfaces using a standard 14-pin JTAG header such as the MSP-FET430UIF
Contents
Development board (MSP-TS430PW24) with a ZIF socket fitting MSP430AFE2xx derivatives in 24-pin TSSOP (PW) packages includes an LED indicator, JTAG adapter, and header pin-outs for prototyping
Eight PCB 1x25-pin headers (four male and four female)
MSP430 Flash Device: MSP430AFE253IPW
One 32.768-kHz crystal
One READ ME FIRST document
Eight PCB 1x25-pin headers (four male and four female)
MSP430 Flash Device: MSP430AFE253IPW
One 32.768-kHz crystal
One READ ME FIRST document
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
規格
Attribute | Value |
---|---|
Accessory Type | 24 Pin ZIF Socket Target Board |
For Use With | MSP430AFE2xx |