- RS庫存編號:
- 218-1789
- 製造零件編號:
- 3VA9114-0JF60
- 製造商:
- Siemens
當前暫無庫存,可於2024/8/12發貨,4 工作日送達。
單價 个
HK$1,576.72
單位 | 每單位 |
---|---|
1 + | HK$1,576.72 |
- RS庫存編號:
- 218-1789
- 製造零件編號:
- 3VA9114-0JF60
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
The Siemens circuit breaker 3VA2 IEC frame 630 has a breaking capacity class C Icu=110kA @ 415 V .Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit.
Depth is 67 mm
Width is 101.6 mm
EAC certified
Width is 101.6 mm
EAC certified
規格
Attribute | Value |
---|---|
Accessory Type | Wire Connector |
Range | SENTRON 3VA9 |
For Use With | 3VA1 100/160 |