- RS庫存編號:
- 230-1174
- 製造零件編號:
- 1082304
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 230-1174
- 製造零件編號:
- 1082304
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact 75 mm wall bracket has four 6.5 mm mounting holes and mounting diameter of 30 mm for housing attachment, made of black glass-fibre reinforced polycarbonate PC and aluminium and has net weight of 306 grams. It provides secure mounting of small and large monitors and operator interfaces, due to the high load-bearing capacity.
It can be swivelled and tilted in three axes
It is RoHS compliant
It is RoHS compliant
規格
Attribute | Value |
---|---|
Accessory Type | Wall Fixing Brackets |
For Use With | Small/Large Monitors And Operator Interfaces |
Range | DCS |