Siemens 110 → 480V (Volts) Shunt Release Circuit Trip for use with Miniature Circuit Breaker

小計(1 件)*

HK$735.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$735.00

* 參考價格

RS庫存編號:
328-520
製造零件編號:
5ST3030-0HG
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Range

SENTRON

Series

5ST

For Use With

Miniature Circuit Breaker

Type

Shunt Release

Rated Control Voltage

110 → 480V (Volts)

COO (Country of Origin):
IN
The Siemens Shunt Trip unit is designed to use with miniature circuit breakers. It allows for remote tripping of the circuit breaker by applying a control voltage enhancing safety and control in electrical installations.

IP20 protection
cross section ranges from 0.5mm sq to 2.5 mm sq
Operating voltage 110 to 480v

相关链接