Eaton Adapter

小計(1 件)*

HK$1,360.24

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,360.24

* 參考價格

RS庫存編號:
124-5205
製造零件編號:
174719 EU1E-SWD-1XA-1
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Current Rating

40mA

SmartWire DT T-Connectors


Eaton SmartWire-DT T-Connectors range used to directly connect sensors and actuators in the field. These T-Connectors use 5-pole M12 plugs and sockets to connect digital and analogue inputs/outputs. SmartWire-DT is a simple communication system to connect switchgear systems. It reduces the wiring requirement needed and the expense compared to other systems. Connection via standard fieldbus systems (e.g PROFIBUS, CANopen) allows the use on other platforms.

IP67 housing
LED indication
Two parameterisable inputs/outputs with power supply

Note

Eaton formerly known as Moeller

相关链接