- RS庫存編號:
- 174-7794
- 製造零件編號:
- RJS-12D04FM-LS8001
- 製造商:
- Amphenol Industrial
- RS庫存編號:
- 174-7794
- 製造零件編號:
- RJS-12D04FM-LS8001
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Amphenol Socapex Adapter
The Amphenol M12 RJ socapex adapter is a straight screw mount modular adapter. The housing is made of polyamide and the contact material is gold plated copper alloy. This adapter comes in black colour and has an electrical rating of 250V and 4A.
Features and Benefits
Durability upto 750 cycles
Female-male type connector
Operating temperature ranges between -20°C and 80°C
Female-male type connector
Operating temperature ranges between -20°C and 80°C
Applications
Industrial application
Certifications
IP65 rated
IP68 rated
IP68 rated
規格
Attribute | Value |
---|---|
IP Rating | IP65, IP68 |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -20°C |
Contact Plating | Gold |
Maximum Operating Temperature | +80°C |