Bulgin, Bucaneer Straight Circular Connector Backshell, For Use With Connector, 4-Way

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$84.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 141 件從 2026年12月07日 起裝運發貨
  • 加上 200 件從 2027年1月18日 起發貨
  • 加上 500 件從 2027年1月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$84.70
5 - 24HK$83.20
25 - 49HK$83.00
50 +HK$82.70

* 參考價格

RS庫存編號:
575-743
Distrelec 貨號:
300-92-089
製造零件編號:
PX0799
製造商:
Bulgin
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bulgin

For Use With

Connector

Product Type

Circular Connector Backshell

Orientation

Straight

Gender

Female

Housing Material

Glass Filled Polyamide

Colour

Black

Length

50mm

Number of Contacts

4

IP Rating

IP68

Strain Relief

No

Series

Bucaneer

Standards/Approvals

No

COO (Country of Origin):
TN

Bulgin Sealing Backshell


The Bulgin buccaneer series sealing backshell is a black, versatile an environmental seal to the rear panel of the connector. The in-line cable joiner electrical range are rated at 10A and 250Vac, with a maximum conductor accommodation capacity of 1.5mm2 (16 AWG), with glass filled polyamide body construction. The length of this backshell is 50mm. Standard cable acceptance between 6mm and 8mm. It is designed for joining multicore cables together in-line.

Maxi Buccaneer

Heavy-duty, rugged connectors, suitable for single and three-phase, applications in a variety of harsh environments such as sewage and waterworks, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.

Features and Benefits


Bulkhead adaptor is suitable for 45° or 90° mounting with flange plugs and sockets

Easy assembly, no special tooling required

Field serviceable, screw termination

Leading earth pin

Positive locking keyways, cannot be mismated

Scoop-proof contacts

Water and dustproof

High noise immunity

EMI protection

operating temperature ranges between -20 °C and +70 °C

Applications


Construction sites

Power connectors

PC and peripheral

Certifications


IP68 rated

•IP69 rated

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。