- RS庫存編號:
- 123-5662
- 製造零件編號:
- 21011009925
- 製造商:
- HARTING
30 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$18.354
單位 | Per unit | Per Pack* |
10 - 40 | HK$18.354 | HK$183.54 |
50 - 90 | HK$17.621 | HK$176.21 |
100 + | HK$16.885 | HK$168.85 |
* 參考價格 |
- RS庫存編號:
- 123-5662
- 製造零件編號:
- 21011009925
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Han M12 Power Contact Crimp
From Harting, these Han contact crimps are gold plated and used with Han M12 Power Connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
規格
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 1.5mm |
Wire Size | 16 AWG |
Termination Method | Crimp |
For Use With | M12 Connector |
Length | 23.2mm |
Contact Plating | Gold |
Contact Material | Copper |
Mounting Type | Cable Mount |