AB Connectors Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 0.93 → 1.5 mm²
- RS庫存編號:
- 190-2114
- 製造零件編號:
- ABCIRP16KPKP3
- 製造商:
- AB Connectors
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Circular Connector Contacts
- RS庫存編號:
- 190-2114
- 製造零件編號:
- ABCIRP16KPKP3
- 製造商:
- AB Connectors
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
AB Connectors ABCIRP Connector Contacts
規格
Attribute | Value |
Gender | Male |
Contact Size | 16 |
Wire Size | 0.93 → 1.5 mm² |
Termination Method | Crimp |
Series | ABCIRP |
For Use With | ABCIRP Series |
Current Rating | 13A |
Length | 31.75mm |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Cable Mount |