Souriau Sunbank by Eaton Female Crimp PCB Connector Housing, Contact Size 16, Wire Size 0.82 → 1.50 MM²
- RS庫存編號:
- 199-9873
- 製造零件編號:
- SC16M1TK6
- 製造商:
- Souriau Sunbank by Eaton
可供預購。
單價 毎卷:3000 个
HK$7,545.97
卷 | 每卷 | 每單位* |
---|---|---|
1 - 1 | HK$7,545.97 | HK$2.515 |
2 - 3 | HK$7,357.32 | HK$2.452 |
4 + | HK$7,244.13 | HK$2.415 |
* 參考價格
- RS庫存編號:
- 199-9873
- 製造零件編號:
- SC16M1TK6
- 製造商:
- Souriau Sunbank by Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
2
The SOURIAU SC/SM series formed and stamped contacts are two piece strip and formed crimp snap-in sockets and pin. It consist of a crimp body made of stainless steel and high conductive copper alloy keeping spring featuring retention in the housing cavity and a closed entry socket to avert probe damage.
Available with a wide range of plating which can help the electrical performance
The connector has a Current rating of 13A
750 voltes of working voltage
Contact resistance for this series is around 6m Ohm
The connector has a Current rating of 13A
750 voltes of working voltage
Contact resistance for this series is around 6m Ohm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 16 |
Wire Size | 0.82 → 1.50 MM² |
Termination Method | Crimp |
Series | SC/SM series |
For Use With | Female Contact |
Current Rating | 13A |