Phoenix Contact PIN Circular Connector Insert 3 Way for use with For Circular Connector Inserts

小計(1 包,共 60 件)*

HK$1,515.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$1,515.50HK$25.258

* 參考價格

RS庫存編號:
520-262
製造零件編號:
1412233
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Gender

PIN

Insert Type

Socket

Number of Contacts

3

For Use With

For Circular Connector Inserts

COO (Country of Origin):
DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 3-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.

Polyamide housing material
PCB thickness compatibility of 1.6 mm
UL 94 V0 flammability rating
IP67 Protection

相关链接