Phoenix Contact PL Contact Insert 6 Way for use with Connector
- RS庫存編號:
- 557-071
- 製造零件編號:
- 1607530
- 製造商:
- Phoenix Contact
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 557-071
- 製造零件編號:
- 1607530
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Gender | PL | |
| Insert Type | Contact | |
| Number of Contacts | 6 | |
| For Use With | Connector | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Gender PL | ||
Insert Type Contact | ||
Number of Contacts 6 | ||
For Use With Connector | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact insert is engineered for robust performance in demanding electrical applications. With its VARIOCON design, this contact insert excels in providing secure PCB connections within various industrial settings. Its light grey housing not only ensures ease of visibility during installation but also blends seamlessly into diverse environments. Integral safety features include strict operational guidelines to prevent connection under load, ensuring longevity and protection from damage. Ideal for professionals seeking high quality connector solutions, this contact insert is a perfect choice for modern electrical engineering tasks.
Offers protection against environmental influences when properly installed
Allows for effective handling with a robust material composition
Designed for reliable operation within specified temperature ranges
Incorporates strict safety guidelines to prevent mishandling
Meets high standards of electrical safety and environmental compliance
Allows for effective handling with a robust material composition
Designed for reliable operation within specified temperature ranges
Incorporates strict safety guidelines to prevent mishandling
Meets high standards of electrical safety and environmental compliance
相关链接
- Phoenix Contact PL Contact Insert 6 Way for use with Connector
- Phoenix Contact PL Contact Insert 6 Way
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way
- Phoenix Contact PL Contact Insert 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with VC-AMS 4
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with VC-AMS 5
- Phoenix Contact PL Contact Insert size 2mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock And Vibration Resistant