Phoenix Contact PIN Circular Connector Insert 24 Way for use with Circular Connector

小計(1 包,共 5 件)*

HK$1,214.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$1,214.10HK$242.82

* 參考價格

RS庫存編號:
610-113
製造零件編號:
1607407
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Gender

PIN

Insert Type

Contact

Number of Contacts

24

For Use With

Circular Connector

COO (Country of Origin):
PL
The Phoenix Contact Contact Insert set engineered for versatile connectivity solutions in various industrial applications. Designed for the VARIOCON range, this contact insert boasts a robust construction, ensuring durability and reliability during operation. With its ability to accommodate a range of conductor sizes, this product efficiently handles both flexible and rigid connections, making it an indispensable component for effective electrical connectivity. The insert is characterised by a rating of 160V and a current capacity of 10A, providing excellent performance in demanding environments.

Proven COMBICON technology enhances the reliability of connections
User friendly with clear installation guidelines for ease of use
Environmentally compliant fulfilling EU RoHS and China RoHS standards
Optimised for minimal maintenance with insertion/withdrawal cycles exceeding 100
Constructed from high quality materials for enhanced durability and longevity

相关链接