Phoenix Contact Socket Circular Connector Insert 4 Way for use with Circular Connector

N

小計(1 包,共 100 件)*

HK$4,252.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$4,252.70HK$42.527

* 參考價格

RS庫存編號:
658-613
製造零件編號:
1412258
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Gender

Socket

Insert Type

Contact

Number of Contacts

4

For Use With

Circular Connector

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is an ideal solution for applications requiring reliable connections in compact electronic systems. Designed for PCB mounting, it utilises SMD reflow technology, ensuring a secure fit and ease of integration. The connector supports various pin assignments and codings, making it versatile for multiple projects. With robust protection ratings and a wide operational temperature range, this component proves effective in diverse environments. Its thoughtful design allows for quick assembly, reduced mounting costs, and features a shield connection that safeguards against environmental interference.

Versatile design accommodates multiple pin assignments and codings
Offers robust environmental protection which ensuring durability in challenging conditions
Optimised for signal applications enhancing connectivity across various systems
Designed to reduce mounting costs streamlining assembly processes
Includes options for shield connection to minimise interference

相关链接