小計(1 盒,共 10 件)*
HK$1,338.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年7月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 10 + | HK$133.86 | HK$1,338.60 |
* 參考價格
- RS庫存編號:
- 256-0046
- 製造零件編號:
- 1603764
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Contact Insert | |
| Gender | Female | |
| Insert Type | Socket | |
| Number of Contacts | 9 | |
| Material | Polybutylene Terephthalate, Copper Zinc Alloy | |
| Standards/Approvals | RoHS | |
| Series | TU | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Contact Insert | ||
Gender Female | ||
Insert Type Socket | ||
Number of Contacts 9 | ||
Material Polybutylene Terephthalate, Copper Zinc Alloy | ||
Standards/Approvals RoHS | ||
Series TU | ||
- COO (Country of Origin):
- DE
The Phoenix Contact insert of 9 positions and socket type contact. Contact diameter is 2 mm. It has solder in connection.
Solder in connection
Contact diameter is 2 mm
9 positions
Socket type contact
相关链接
- Phoenix Contact Female Contact Insert 9 Way for use with Contacts
- Phoenix Contact Male Contact Insert 9 Way
- Phoenix Contact Female Connector Insert 9 Way for use with RC Connector
- Phoenix Contact Female Contact Insert size 8.7 mm 9 Way for use with Contacts
- Phoenix Contact Female Circular Connector Insert size 1 9 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M23 9 Way for use with Circular Connector
- Phoenix Contact Female Contact Insert 12 Way
- Phoenix Contact Female Contact Insert 17 Way