Phoenix Contact Female Contact Insert 17 Way for use with Contacts
- RS庫存編號:
- 256-0058
- 製造零件編號:
- 1607011
- 製造商:
- Phoenix Contact
小計(1 盒,共 10 件)*
HK$2,257.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年7月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 10 + | HK$225.78 | HK$2,257.80 |
* 參考價格
- RS庫存編號:
- 256-0058
- 製造零件編號:
- 1607011
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Contact Insert | |
| Gender | Female | |
| Insert Type | Contact | |
| Number of Contacts | 17 | |
| For Use With | Contacts | |
| Material | Copper Zinc Alloy, Polybutylene Terephthalate | |
| Series | TU | |
| Standards/Approvals | REACH SVHC Lead 7439-92-1, Environmentally Friendly Use Period = 50 years, CHINA RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Contact Insert | ||
Gender Female | ||
Insert Type Contact | ||
Number of Contacts 17 | ||
For Use With Contacts | ||
Material Copper Zinc Alloy, Polybutylene Terephthalate | ||
Series TU | ||
Standards/Approvals REACH SVHC Lead 7439-92-1, Environmentally Friendly Use Period = 50 years, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is 17 position contact insert with solder in connection. It is a socket type contact and the insulator material used is PBT.
Contact diameter is 1 mm
Direction of rotation is Standard
Applications are in signal domain
相关链接
- Phoenix Contact Female Contact Insert 17 Way for use with Contacts
- Phoenix Contact Female Contact Insert 17 Way
- Phoenix Contact Male Contact Insert 17 Way for use with Contacts
- Phoenix Contact Contact Insert 17 Way
- Phoenix Contact Male Contact Insert 17 Way
- Phoenix Contact Female Contact Insert 12 Way for use with Contacts
- Phoenix Contact Female Contact Insert 19 Way for use with Contacts
- Phoenix Contact Female Contact Insert 9 Way for use with Contacts