Phoenix Contact Female Connector Insert size M23 12 Way for use with Circular Connector
- RS庫存編號:
- 802-7148
- 製造零件編號:
- 1599343
- 製造商:
- Phoenix Contact
可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
HK$898.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年8月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 40 | HK$89.83 | HK$898.30 |
| 50 + | HK$80.85 | HK$808.50 |
* 參考價格
- RS庫存編號:
- 802-7148
- 製造零件編號:
- 1599343
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Gender | Female | |
| Product Type | Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M23 | |
| Number of Contacts | 12 | |
| For Use With | Circular Connector | |
| Material | Copper Zinc Alloy, Gold Coated, Polyamide 66, Nickel Plated | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | RoHS II without Exemption 6c | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Gender Female | ||
Product Type Connector Insert | ||
Insert Type Contact | ||
Shell Size M23 | ||
Number of Contacts 12 | ||
For Use With Circular Connector | ||
Material Copper Zinc Alloy, Gold Coated, Polyamide 66, Nickel Plated | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals RoHS II without Exemption 6c | ||
M23 Contact Inserts for Sleeve and Panel Housings
A comprehensive range of N-coded contact inserts for use with Phoenix Contact sleeve housing and panel mount housing connectors. Available in pre-populated solder contact versions and crimp contact versions (which will require contacts) and screw connection types.
相关链接
- Phoenix Contact Male Connector Insert size M23 12 Way for use with Circular Connector
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- Phoenix Contact Female Circular Connector Insert size M23 9 Way for use with Circular Connector
- Phoenix Contact Female Connector Insert size M23 6 Way for use with Circular Connector
- HARTING Male Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector