The Bessey push/pull clamp is a self-adjusting clamp with either an angled or horizontal base plate. It has a 35mm jaw opening. It has an automatic and infinitely variable adjustment of the clamping height of up to 13mm while clamping force remains unchanged. This takes place without having to any make manual changes to the position of the pressure screws. Quick and easy to use during workpiece changes, the toggle clamps adapt to various dimensions due to the automatic clamping range. It is powerful yet gentle enough to clamp the delicate workpieces with veneered or varnished surfaces.
Features and Benefits
5 x faster than regular clamps Adjustable clamping force up to 2500N, based on the adjusting screw in the joint Base plate hole pattern suitable for millimetres and inches Ergonomic handle High-quality oil-resistant two-component plastic handle Moving the handle moves the push-pull rod Self-adjusting jaw height for rapid clamping Sturdy, tempered metal sheets for a long service life Versatile, the toggle clamp can replace multiple sizes due to the large clamping range