- RS庫存編號:
- 216-6256
- 製造零件編號:
- 9DBL0252BKILFT
- 製造商:
- Renesas Electronics
可供預購。
已增加
單價 个(每带 2500 )
HK$13.905
單位 | Per unit | Per Reel* |
2500 - 2500 | HK$13.905 | HK$34,762.50 |
5000 - 7500 | HK$13.627 | HK$34,067.50 |
10000 + | HK$13.355 | HK$33,387.50 |
* 參考價格 |
- RS庫存編號:
- 216-6256
- 製造零件編號:
- 9DBL0252BKILFT
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Renesas Electronics 9DBL02x2/9DBL04x2/ 9DBL06x1/9DBL08x1 buffers are low-power, high-performance members of Renesas' full featured PCIe family. The buffers support PCIe Gen1 through Gen5.
2 to 8 Low-Power HCSL (LP-HCSL) outputs eliminate 4
resistors per output pair
9DBLxx4x devices provide integrated 100Ω terminations
9DBLxx5x devices provide integrated 85Ω terminations
See AN-891 for easy coupling to other logic families
Spread-spectrum compatible
Dedicated OE# pin for each output
1MHz to 200MHz operation in fan-out mode
3 selectable SMBus addresses
Extensive SMBus-selectable features allow optimization to
customer requirements
resistors per output pair
9DBLxx4x devices provide integrated 100Ω terminations
9DBLxx5x devices provide integrated 85Ω terminations
See AN-891 for easy coupling to other logic families
Spread-spectrum compatible
Dedicated OE# pin for each output
1MHz to 200MHz operation in fan-out mode
3 selectable SMBus addresses
Extensive SMBus-selectable features allow optimization to
customer requirements
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Maximum Supply Current | 25 mA |
Maximum Input Frequency | 175MHz |
Package Type | VFQFPN-24 |
Pin Count | 24 |