- RS庫存編號:
- 217-7836
- 製造零件編號:
- 512MILF
- 製造商:
- Renesas Electronics
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每托盘 5 )
HK$44.228
單位 | Per unit | Per Pack* |
5 - 20 | HK$44.228 | HK$221.14 |
25 - 45 | HK$43.456 | HK$217.28 |
50 + | HK$42.66 | HK$213.30 |
* 參考價格 |
- RS庫存編號:
- 217-7836
- 製造零件編號:
- 512MILF
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Renesas Electronics IDT512 is the most cost effective way to generate a high quality, high frequency clock output and a reference clock from a lower frequency crystal or clock input, and is designed to replace crystal oscillators in most electronic systems. Using Phase-Locked-Loop (PLL) techniques, the device uses a standard fundamental mode, inexpensive crystal to produce output clocks up to 200 MHz. With a reference output, this chip plus an inexpensive crystal can replace two oscillators.
Input crystal frequency of 5 - 27 MHz
Input clock frequency of 2 - 50 MHz
Output clock frequencies up to 200 MHz
Compatible with all popular CPUs
Duty cycle of 45/55 up to 200 MHz
Mask option for 9 selectable frequencies
Operating voltages of 3.0 to 5.5 V
Industrial temperature version available
Advanced, low power CMOS process
Input clock frequency of 2 - 50 MHz
Output clock frequencies up to 200 MHz
Compatible with all popular CPUs
Duty cycle of 45/55 up to 200 MHz
Mask option for 9 selectable frequencies
Operating voltages of 3.0 to 5.5 V
Industrial temperature version available
Advanced, low power CMOS process
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Elements per Chip | 2 |
Maximum Supply Current | 9 mA |
Maximum Input Frequency | 50MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |