Renesas Electronics 552G-02ILN Clock Buffer 8-Pin SOIC

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
包裝方式:
RS庫存編號:
217-7851
製造零件編號:
552G-02ILN
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

200MHz

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.75mm

Length

5mm

Series

552 g

Standards/Approvals

No

Automotive Standard

No

The Renesas Electronics 552-02 is a low skew, single-input to eight output clock buffer. The device offers a dual input with pin select for switching between two clock sources. It is part of IDT's ClockBlocksTM family. See the 553 for a 1 to 4 low skew buffer. For more than 8 outputs see the MK74CBxxx BuffaloTM series of clock drivers. IDT makes many non-PLL and PLL based low skew output devices as well as Zero Delay Buffers to synchronize clocks. Contact us for all of your clocking needs.

Low power CMOS technology

Operating Voltages of 2.5 V to 5 V

Output Enable pin tri-states outputs

5 V tolerant input clocks

Input/Output clock frequency up to 200 MHz

Input clock multiplexer simplifies clock selection

Industrial temperature