- RS庫存編號:
- 804-9842
- 製造零件編號:
- AD9508BCPZ
- 製造商:
- Analog Devices
此產品已停售
- RS庫存編號:
- 804-9842
- 製造零件編號:
- AD9508BCPZ
- 製造商:
- Analog Devices
法例與合規
產品詳細資訊
Clock Buffers, Analog Devices
Clock Generators/Buffers
規格
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | Clock Buffer |
Input Signal Type | Differential |
Output Logic Level | CMOS, HSTL, LVDS |
Operation Mode | Differential |
Number of Clock Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 24 |
Dimensions | 4.1 x 4.1 x 0.75mm |
Length | 4.1mm |
Width | 4.1mm |
Height | 0.75mm |
Maximum Operating Supply Voltage | 3.465 V |
Minimum Operating Supply Voltage | 2.375 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |