Renesas Electronics RC32614A-EVK Evaluation Kit for RC32614A ClockMatrix Clock Synthesiser Evaluation Kit for RC32614A

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
241-8669
製造零件編號:
RC32614A-EVK
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Clock/Timer Function

Clock Synthesiser

Product Type

Evaluation Board

Kit Classification

Evaluation Kit

For Use With

PC

Featured Device

RC32614A

Kit Name

Evaluation Kit for RC32614A ClockMatrix

Standards/Approvals

No

The Renesas Electronics evaluation board allows customers to evaluate the Renesas Clock Matrix RC32614A device. The DPLL channels meet synchronous Ethernet requirements and they can be used for jitter attenuation and frequency translation. The kit includes RC32614A 144-BGA EVK evaluation board and USB type-C cable. The DCOs they can be programmed to synthesize the desired frequency and can be steered by external software with resolution of 1.11E-16. The DPLLs can lock to virtually any frequency from 0.5Hz to 1GHz and the DPLLs and DCOs can generate virtually any frequency from 0.5Hz to 1GHz with ultra-low phase noise <100fs RMS from 12kHz to 20MHz.

4 differential clock inputs

14 differential outputs

2 serial port channels

On-board EEPROM

On-board miniOCXO

16 GPIO controls

Selectable voltage controls

相关链接