可享批量折扣
小計(1 件)*
HK$246.20
訂單超過 HK$250.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
- 加上 20 件從 2026年3月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$246.20 |
| 5 + | HK$233.90 |
* 參考價格
- RS庫存編號:
- 190-6883
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Desk/Wall | Desktop, Wall | |
| Display | Digital | |
| Radio Controlled | Yes | |
| Power Source | Battery | |
| Battery Type | Alkaline | |
| Battery Included | Yes | |
| Material | Plastic | |
| Battery Quantity | 2 | |
| Colour/Finish | Silver | |
| Case Material | Plastic | |
| Width | 240mm | |
| Height | 155mm | |
| Depth | 35mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Desk/Wall Desktop, Wall | ||
Display Digital | ||
Radio Controlled Yes | ||
Power Source Battery | ||
Battery Type Alkaline | ||
Battery Included Yes | ||
Material Plastic | ||
Battery Quantity 2 | ||
Colour/Finish Silver | ||
Case Material Plastic | ||
Width 240mm | ||
Height 155mm | ||
Depth 35mm | ||
- COO (Country of Origin):
- CN
RS PRO Silver Desktop, Wall Clock
Check the time reliably with this RS PRO wall clock. Its clear LCD digital display shows hours and minutes with large, 80 mm-high digits that make it easy to see from a distance.
This radio-controlled clock receives the UK time code signal in order to maintain 100% timekeeping accuracy. It's designed for mounting on a wall or to stand on a desk, so it will suit a variety of different spaces.
You can power this clock with two alkaline batteries, which come with the pack for quick initial installation. For your peace of mind, it's compliant with international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 standards for electrostatic safety. You'll typically find it used in a domestic or office environment.
Features and Benefits
• Desktop/wall clock
• Digital display
• Radio-controlled
• Two batteries included
• Alkaline battery type
• Plastic case material
• Silver colour/finish
• Depth of 35 mm
• Height of 155 mm
• Width of 240 mm