Clean ethically with MF Pro Recycled red microfibres. Each cloth is made from five post consumer recycled bottles, they are suitable for all surfaces with very good wiping capacity. Usable dry, wet, with or without chemicals, they wipe and clean and come in four colours so they can be allocated to a particular area and limit the risks of cross-contamination.
Product Benefits
Sustainability: 5 recycled bottles per microfibre, optimised packaging, less colourant with its natural-light shades colours Qualitative: Remove traces of grease, ultra fast wiping, wipe 2 times faster than main microfibres in the market, remove 99% of bacteria Absorbing: Good capacity of absorption 400% Easy-to-use: Colour coded to indicate recommended area of use Washable: autoclave up to 120 c for 15 minutes, 500 cycles at 60°C, 9 cycles at 95°C