- RS庫存編號:
- 273-475
- 製造零件編號:
- HRMP-W.FLJ(40)
- 製造商:
- Hirose
- RS庫存編號:
- 273-475
- 製造零件編號:
- HRMP-W.FLJ(40)
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Hirose W.FL Series
Connectors for use in mobile phones, wireless communication devices, electronic measuring instruments, GPS, wireless LAN, Bluetooth and any application requiring high frequency transmission using small coaxial connectors.
Small board footprint
Lightweight
Frequency range up to 6 GHz
Automatic board placement
Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
Simple connector mating / unmating
Halogen-free (Receptacle, Plug (HF type))
Lightweight
Frequency range up to 6 GHz
Automatic board placement
Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
Simple connector mating / unmating
Halogen-free (Receptacle, Plug (HF type))
規格
Attribute | Value |
---|---|
Adapter Type A | SMA |
Adapter Type B | W.FL |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Polarity | Normal |
Contact Plating | Gold |
Length | 10.3mm |
Body Plating | Silver |
Contact Material | Copper Alloy |