RS PRO Right Angle 50Ω
- RS庫存編號:
- 282-6926
- 製造商:
- RS PRO
84 現貨庫存,可於3工作日發貨。
單價 个
HK$71.50
單位 | 每單位 |
---|---|
1 - 9 | HK$71.50 |
10 + | HK$68.40 |
- RS庫存編號:
- 282-6926
- 製造商:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO 1GHz BNC Plug to BNC Jack Coaxial Adaptor (50 Ω)
A BNC plug to BNC jack coax adaptor for the conversion of BNC cable connections and the extension of coax cables.
Fitted with a bayonet connection for easy coupling and disconnection.
Constructed with a tough Nickel plated Brass body for strength along with excellent wear and corrosion resistance. The Gold plated Phosphor Bronze contacts guarantee a strong and stable signal transmission and the operating temperature of -30 to +70°C means its suitable for a wide range of environments and equipment.
Features and Benefits
1GHz BNC Plug to BNC jack connector
50 Ω impedance
Right angle connection
Delrin insulation
IP64 rated
Wide temperature range of -30 to +70°C
28.2 x 21mm in size
14.9g in weight
Standards and Approvals: IEC 61169-8
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Attribute | Value |
---|---|
Adapter Type | BNC Plug to BNC Jack |
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Plug |
Gender B | Jack |
Impedance | 50Ω |
Body Orientation | Right Angle |
Operating Frequency | 1GHz |
Polarity | Normal |
Contact Plating | Gold |
Length | 28.2mm |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |