RS PRO Straight 50Ω
- RS庫存編號:
- 282-6938
- 製造商:
- RS PRO
80 現貨庫存,可於3工作日發貨。
單價 个
HK$67.10
單位 | 每單位 |
---|---|
1 - 9 | HK$67.10 |
10 + | HK$64.00 |
- RS庫存編號:
- 282-6938
- 製造商:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO 4GHz SMB Bulkhead Jack to Jack Coaxial Adaptor (50 Ω)
A SMB Bulkhead jack to jack coax adaptor providing a simple and permanent connection for SMB plugs through bulkheads and panels.
The SMB coax adaptor or Sub-miniature B adaptor features a snap in coupling and is supplied with a retaining clip and nut for secure connection and vibration protection.
Constructed with a tough Gold plated Brass body for strength along with excellent wear and corrosion resistance and Gold plated Phosphor Bronze contacts providing a strong and stable signal transmission.
The SMB adaptor benefits from a wide operating temperature of -55 to +155°C making it suitable for use in an extensive range of environments and equipment.
Features and Benefits
4GHz SMB Bulkhead adapter
Jack to jack
50 Ω impedance
PTFE insulation
IP40 rated
Wide temperature range of -55 to +155°C
17.6 x 6.35mm in length
6.35g in weight
Standards and Approvals: IEC 61169-8
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Attribute | Value |
---|---|
Adapter Type | SMB Jack to SMB Jack |
Adapter Type A | SMB |
Adapter Type B | SMB |
Gender A | Jack |
Gender B | Jack |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Polarity | Normal |
Contact Plating | Gold |
Length | 17.6mm |
Body Plating | Gold |
Contact Material | Phosphor Bronze |