RF Coaxial Connectors & Adapters
Coaxial Adapters
RS PRO Straight 50Ω RF Adapter SMP Socket to SMP Socket 40GHz
RS庫存編號:
878-2426
製造商:
RS PRO
查看所有Coaxial Adapters
423 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$58.00
單位
每單位
1 +
HK$58.00
RS庫存編號:
878-2426
製造商:
RS PRO
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Dimensional Drawing
RS Pro Datasheet
相容
符合聲明
COO (Country of Origin):
TW
RS 50 Ohm SMP RF Coaxial Jack to Jack Adapter
50 Ohm SMP RF coaxial jack to jack adapter with a gold plated beryllium copper body and mechanical interface in accordance with MIL-STD-348A. For further data on this RF coax SMP jack to jack adapter, please refer to the datasheet on our website.
Attribute
Value
Adapter Type
SMP Jack to SMP Jack
Adapter Type A
SMP
Adapter Type B
SMP
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
40GHz
Contact Plating
Gold
Length
6.46mm
Body Plating
Gold
Contact Material
Beryllium Copper